
* Images are for reference only
511KD20-P10
Extended
- Manufacturer
- Liown
- MFR.Part #
- 511KD20-P10
- JLCPCB Part #
- C6936470
- Package
- Plugin,P=10mm
- Description
- 10mm 1W 210J 320V 415V 510V 6.5kA 780pF 845V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.1083
200+
$0.1065
400+
$0.1047
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?