
* Images are for reference only
TXM-315-KH3
Extended
- Manufacturer
- Linx
- MFR.Part #
- TXM-315-KH3
- JLCPCB Part #
- C17633720
- Package
- SMD-27P
- Description
- -30℃~+70℃ 2.7V~5.2V 315MHz 4dBm ASK、OOK SMD-27P RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.9041
200+
$21.1091
500+
$20.4039
Welcome back, may I help you?