
* Images are for reference only
ANT-B5-PW-QW-UFL
Extended
- Manufacturer
- Linx
- MFR.Part #
- ANT-B5-PW-QW-UFL
- JLCPCB Part #
- C6465346
- Package
- -
- Description
- -40℃~+90℃ 1.2dBi 10W 2 50Ω 854MHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7613
200+
$9.4821
500+
$9.1642
1000+
$9.0085
Related Products
Welcome back, may I help you?