
* Images are for reference only
ANT-868-HETH
Extended
- Manufacturer
- Linx
- MFR.Part #
- ANT-868-HETH
- JLCPCB Part #
- C3285311
- Package
- Plugin
- Description
- -40℃~+85℃ 14MHz 15.3mm 15W 2.2 25.4mm 5.6dBi 50Ω 8.9mm 868MHz Spring antenna 插件 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3267
10+
$2.8514
30+
$2.5695
100+
$2.2844
500+
$2.1523
1000+
$2.0927
Related Products
Welcome back, may I help you?