
* Images are for reference only
LMA3729T381-OY1S
Extended
- Manufacturer
- LinkMems
- MFR.Part #
- LMA3729T381-OY1S
- JLCPCB Part #
- C5373240
- Package
- SMD-4P,3.8x3mm
- Description
- -38dB -40℃~+100℃ 1.5V~3.6V 150uA 1mm 2.95mm 3.76mm 300Ω 65dB Omnidirectional SMD-4P,3.8x3mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2819
10+
$0.2755
30+
$0.2706
100+
$0.2658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?