
* Images are for reference only
LMA3722T421-OA1
Extended
- Manufacturer
- LinkMems
- MFR.Part #
- LMA3722T421-OA1
- JLCPCB Part #
- C5455567
- Package
- SMD-4P,3.8x2.2mm
- Description
- -40℃~+85℃ -42dB 1.1mm 1.6V~3.6V 120uA 2.24mm 3.76mm 300Ω 58dB Omnidirectional Omnidirectional pickup SMD-4P,3.8x2.2mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1618
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1618
In-stock Item Pricing
Qty Unit Price
1+
$0.1396
50+
$0.1102
150+
$0.0954
500+
$0.0844
2500+
$0.0755
5000+
$0.0712
Related Products
Welcome back, may I help you?