
* Images are for reference only
LMA2718T381-OAH03
Extended
- Manufacturer
- LinkMems
- MFR.Part #
- LMA2718T381-OAH03
- JLCPCB Part #
- C19267419
- Package
- SMD-4P,2.8x1.9mm
- Description
- -38dB -40℃~+85℃ 0.9mm 1.85mm 120uA 2.3V~3.6V 2.75mm 300Ω 60dB Omnidirectional SMD-4P,2.8x1.9mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2495
50+
$0.1959
150+
$0.1729
500+
$0.1444
2500+
$0.1316
5000+
$0.1239
Related Products
Welcome back, may I help you?