
* Images are for reference only
LQ-1.0-13PWT
Extended
- Manufacturer
- Lingqiang
- MFR.Part #
- LQ-1.0-13PWT
- JLCPCB Part #
- C54618687
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13 13P 15.35mm 1A 1mm 1x13P 3.05mm 3.75mm 50V Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
50+
$0.0689
150+
$0.0601
1500+
$0.0535
3000+
$0.0482
4500+
$0.0455
Related Products
Welcome back, may I help you?