
* Images are for reference only
LQ-0.8-5PLT
Extended
- Manufacturer
- Lingqiang
- MFR.Part #
- LQ-0.8-5PLT
- JLCPCB Part #
- C54618669
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1 1x5P 2.7mm 2.95mm 5 500mA 50V 5P 6.3mm Phosphor bronze Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1019
50+
$0.0810
150+
$0.0706
500+
$0.0628
2000+
$0.0566
4000+
$0.0534
Related Products
Welcome back, may I help you?