
* Images are for reference only
LQ-0.8-15PWT
Extended
- Manufacturer
- Lingqiang
- MFR.Part #
- LQ-0.8-15PWT
- JLCPCB Part #
- C54618665
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.8mm 1 1.92mm 14.3mm 15 15P 1x15P 2.83mm 500mA 50V Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1995
50+
$0.1579
150+
$0.1401
500+
$0.1178
2500+
$0.1078
4000+
$0.1019
Related Products
Welcome back, may I help you?