
* Images are for reference only
LTP829-ADJF8
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP829-ADJF8
- JLCPCB Part #
- C5445105
- Package
- DFN-8(3x3)
- Description
- -40℃~+85℃ 1 160uA 1A 20V 600mV~3.6V 60uVrms 80dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 318
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$1.1832
10+
$0.9745
30+
$0.8589
100+
$0.7289
500+
$0.6711
1000+
$0.6454
Related Products
Welcome back, may I help you?