
* Images are for reference only
LTP3637-18YT5
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3637-18YT5
- JLCPCB Part #
- C2897802
- Package
- SOT-23-5L
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 170mV@(150mA) 300mA 5.5V 52dB@(10kHz) 800nA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.2078
50+
$0.1622
150+
$0.1428
500+
$0.1184
3000+
$0.1076
6000+
$0.1012
Related Products
Welcome back, may I help you?