
* Images are for reference only
LTP3112XF4
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3112XF4
- JLCPCB Part #
- C22364896
- Package
- DFN-4L(1X1)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 10uVrms 14uA 180mV@(300mA) 300mA 5.5V 90dB@(1kHz) Enable、Short Circuit Protection Fixed Positive DFN-4L(1X1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1708
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1708
In-stock Item Pricing
Qty Unit Price
1+
$0.1922
50+
$0.1510
150+
$0.1333
500+
$0.1111
2500+
$0.1014
5000+
$0.0954
Related Products
Welcome back, may I help you?