
* Images are for reference only
PH-00105
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00105
- JLCPCB Part #
- C2829886
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2.8mm 2mm 2mm 2mm 2x5P 3.9mm Black Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1812
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1812
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0364
300+
$0.0316
1000+
$0.0281
5000+
$0.0252
10000+
$0.0237
Related Products
Welcome back, may I help you?