
* Images are for reference only
FH-00780
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- FH-00780
- JLCPCB Part #
- C2685211
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 13P 1x13P 2.54mm 3A 8.5mm Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3477
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3314
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0941
150+
$0.0825
500+
$0.0662
2500+
$0.0593
5000+
$0.0557
Related Products
Welcome back, may I help you?