
* Images are for reference only
1130300178
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130300178
- JLCPCB Part #
- C52120655
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 32mm 4.75mm 6mm PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
100+
$0.0348
500+
$0.0299
1000+
$0.0264
5000+
$0.0236
10000+
$0.0222
Related Products
Welcome back, may I help you?