
* Images are for reference only
1030300324
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300324
- JLCPCB Part #
- C52269175
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x8P 3A 8 Black Copper alloy Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1742
50+
$0.1354
200+
$0.1188
400+
$0.0980
2400+
$0.0888
5000+
$0.0832
Related Products
Welcome back, may I help you?