
* Images are for reference only
1030300276
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300276
- JLCPCB Part #
- C52269169
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 19 2 2.54mm 2.54mm 250V 2x19P 3A Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3465
50+
$0.2692
200+
$0.2363
500+
$0.1949
2500+
$0.1765
5000+
$0.1655
Related Products
Welcome back, may I help you?