
* Images are for reference only
1010301737
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010301737
- JLCPCB Part #
- C52016793
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x16P 3.2mm 32P 3A 6mm 7.5mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
50+
$0.1400
200+
$0.1227
400+
$0.1010
2400+
$0.0912
6000+
$0.0855
Welcome back, may I help you?