
* Images are for reference only
XUTS-2218-03
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XUTS-2218-03
- JLCPCB Part #
- C7498170
- Package
- Plugin,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1.27mm 2 3A 4.9mm 9.1mm Brass Gold LCP Through Hole UL94V-0 插件,P=1.27mm(交错脚) Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 273
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 273
In-stock Item Pricing
Qty Unit Price
1+
$0.3618
50+
$0.2841
150+
$0.2508
500+
$0.2092
2500+
$0.1908
5000+
$0.1795
Related Products
Welcome back, may I help you?