
* Images are for reference only
XDWF-1015WT-10P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-1015WT-10P
- JLCPCB Part #
- C7529552
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 10 10P 12mm 1A 1mm 1x10P 3.4mm 30V 5.2mm Copper LCP Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
50+
$0.1249
150+
$0.1102
500+
$0.0920
2000+
$0.0839
4000+
$0.0789
Related Products
Welcome back, may I help you?