
* Images are for reference only
XDFC-1027-14P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDFC-1027-14P
- JLCPCB Part #
- C7527562
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 14P 1mm 2.5mm Bottom Contact Gold Surface Mount, Right Angle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
90+
$0.1331
270+
$0.1176
900+
$0.0981
4500+
$0.0895
9000+
$0.0842
Related Products
Welcome back, may I help you?