
* Images are for reference only
LW8400N22G
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW8400N22G
- JLCPCB Part #
- C53426719
- Package
- DFN-6L(2x2)
- Description
- -40℃~+125℃ 1 1A 28uA 7V 800mV~5V Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operation status indication Positive DFN-6L(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
50+
$0.1135
150+
$0.0990
500+
$0.0881
3000+
$0.0794
6000+
$0.0750
Related Products
Welcome back, may I help you?