
* Images are for reference only
LW6750C89C
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW6750C89C
- JLCPCB Part #
- C51953195
- Package
- SOT-89-3L
- Description
- -40℃~+125℃ 1 100mA 3uA 580mV@(100mA) 5V 70V 81dB Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 997
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 997
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.3356
30+
$0.2971
100+
$0.2505
500+
$0.2280
1000+
$0.2168
Related Products
Welcome back, may I help you?