
* Images are for reference only
RXW470M1VBK-0611
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXW470M1VBK-0611
- JLCPCB Part #
- C134657
- Package
- Plugin,D6.3xL11mm
- Description
- 11mm 2.5mm 250mΩ@100kHz 290mA@100kHz 35V 4000hrs@105℃ 47uF 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1388
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1386
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0525
300+
$0.0460
1000+
$0.0411
5000+
$0.0371
10000+
$0.0352
Related Products
Welcome back, may I help you?