
* Images are for reference only
RNG470M1VBK-0811
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RNG470M1VBK-0811
- JLCPCB Part #
- C688963
- Package
- Plugin,D8xL11.5mm
- Description
- 11.5mm 3.5mm 35V 47uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0631
150+
$0.0546
1000+
$0.0452
2000+
$0.0400
5000+
$0.0375
Welcome back, may I help you?