
* Images are for reference only
RGA470M2GBK-1620G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA470M2GBK-1620G
- JLCPCB Part #
- C7442673
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 16mm 2000hrs@105℃ 20mm 400V 47uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
10+
$0.4175
30+
$0.3645
150+
$0.3099
450+
$0.2794
1050+
$0.2617
Related Products
Welcome back, may I help you?