
* Images are for reference only
RGA222M1HBK-1636G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA222M1HBK-1636G
- JLCPCB Part #
- C2902816
- Package
- Plugin,D16xL35.5mm
- Description
- -55℃~+105℃ 1.47A 16mm 2000hrs@105℃ 2200uF 35.5mm 50V ±20% 插件,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.6438
10+
$0.5250
30+
$0.4656
100+
$0.3902
500+
$0.3548
1000+
$0.3372
Related Products
Welcome back, may I help you?