
* Images are for reference only
HBR470M1KBK-1010
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBR470M1KBK-1010
- JLCPCB Part #
- C3031649
- Package
- Plugin,D10xL10mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 10mm 47uF 80V ±20% 插件,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 365
In-stock Item Pricing
Qty Unit Price
1+
$0.4273
10+
$0.3309
30+
$0.2891
100+
$0.2377
500+
$0.2153
1000+
$0.2008
Related Products
Welcome back, may I help you?