
* Images are for reference only
WE05DUCF-B
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- WE05DUCF-B
- JLCPCB Part #
- C5144811
- Package
- DFN1006-2
- Description
- 0.22pF 110W@8/20us 23V 500nA 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 378
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
100+
$0.0241
300+
$0.0237
1000+
$0.0233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?