
* Images are for reference only
UCT26A05L05-HP1
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- UCT26A05L05-HP1
- JLCPCB Part #
- C19188410
- Package
- SOT-26
- Description
- -55℃~+125℃ 1.5pF 25V 300W@8/20us 500nA 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
50+
$0.1629
150+
$0.1438
500+
$0.1199
3000+
$0.1093
6000+
$0.1030
Related Products
Welcome back, may I help you?