This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PESD5V0L5UY

Extended
Manufacturer
Leiditech
MFR.Part #
PESD5V0L5UY
JLCPCB Part #
C5120668
Package
SOT-363
Description
-55℃~+125℃ 100W@8/20us 12.5V 1uA 50pF 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 452

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 414

In-stock Item Pricing

Qty Unit Price
1+ $0.1477
50+ $0.1170
150+ $0.1016
500+ $0.0902
3000+ $0.0773
6000+ $0.0726

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons