
* Images are for reference only
PESD0402AV12
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- PESD0402AV12
- JLCPCB Part #
- C490610
- Package
- 0402
- Description
- -55℃~+125℃ 0.05pF 1 10nA 38V Bidirectional ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9918
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9876
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
100+
$0.0315
300+
$0.0275
1000+
$0.0246
5000+
$0.0196
10000+
$0.0185
Related Products
Welcome back, may I help you?