This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM-IP4283CZ10-TBA-TP

Extended
Manufacturer
Leiditech
MFR.Part #
LM-IP4283CZ10-TBA-TP
JLCPCB Part #
C5310674
Package
DFN2510-10
Description
0.8pF 100nA 5V 6V 9.8V Four channels IEC 61000-4-5 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 148

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0763
100+ $0.0608
300+ $0.0530
3000+ $0.0453
6000+ $0.0407
9000+ $0.0383

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons