
* Images are for reference only
LM-AZ4A24-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ4A24-01F
- JLCPCB Part #
- C49330869
- Package
- DFN0603
- Description
- -55℃~+125℃ 160W@8/20us 200nA 24V 25V 32V 5pF IEC 61000-4-5 TVS DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0674
150+
$0.0585
500+
$0.0517
2500+
$0.0464
5000+
$0.0437
Related Products
Welcome back, may I help you?