
* Images are for reference only
LM-AZ4A12-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ4A12-01F
- JLCPCB Part #
- C49330862
- Package
- DFN0603
- Description
- -55℃~+125℃ 12V 13.3V 25V 4pF 500nA IEC 61000-4-5 TVS DFN0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0583
300+
$0.0506
1000+
$0.0449
5000+
$0.0404
10000+
$0.0380
Related Products
Welcome back, may I help you?