
* Images are for reference only
LM-AZ4724-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ4724-01F
- JLCPCB Part #
- C49330870
- Package
- DFN2020-3
- Description
- -55℃~+125℃ 1uA 220A@8/20us 24V 33V 750pF 7kW@8/20us IEC 61000-4-5 TVS DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1054
150+
$0.0914
500+
$0.0811
3000+
$0.0727
6000+
$0.0685
Related Products
Welcome back, may I help you?