
* Images are for reference only
LM-TPNUP4114UCW1T2G
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-TPNUP4114UCW1T2G
- JLCPCB Part #
- C5349358
- Package
- SOT-363
- Description
- 0.8pF 100W@8/20us 20V 500nA 5V 6V IEC 61000-4-5 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
50+
$0.1197
150+
$0.1058
500+
$0.0884
3000+
$0.0806
6000+
$0.0760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?