
* Images are for reference only
LM-PESD5V0S1BBN
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-PESD5V0S1BBN
- JLCPCB Part #
- C5246199
- Package
- SOD-523
- Description
- -55℃~+125℃ 100W@8/20us 12V 15pF 1uA 5.5V 5V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1797
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 1791
In-stock Item Pricing
Qty Unit Price
1+
$0.0396
100+
$0.0315
300+
$0.0275
3000+
$0.0234
6000+
$0.0209
9000+
$0.0198
Related Products
Welcome back, may I help you?