
* Images are for reference only
LM-ESD7351HT1G
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-ESD7351HT1G
- JLCPCB Part #
- C42431736
- Package
- SOD-323
- Description
- -55℃~+125℃ 0.6pF 1 200nA 20V 3.3V 400W@8/20us 9V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 860
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
3000+
$0.0403
6000+
$0.0363
9000+
$0.0342
Related Products
Welcome back, may I help you?