
* Images are for reference only
KGBLC12CI-LF-T7
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- KGBLC12CI-LF-T7
- JLCPCB Part #
- C5187116
- Package
- SOD-323
- Description
- 1 12V 13.3V 1pF 200nA 29V 350W@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.0894
150+
$0.0780
500+
$0.0693
3000+
$0.0625
6000+
$0.0592
Related Products
Welcome back, may I help you?