
* Images are for reference only
ESD9X5.0ST5G
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- ESD9X5.0ST5G
- JLCPCB Part #
- C2972510
- Package
- SOD-923
- Description
- -55℃~+125℃ 1uA 40pF 5V 6.2V 7V 92W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1868
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1868
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0320
300+
$0.0282
1000+
$0.0253
5000+
$0.0203
8000+
$0.0192
Related Products
Welcome back, may I help you?