This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CPDZC5V0SPC-HF

Extended
Manufacturer
Leiditech
MFR.Part #
CPDZC5V0SPC-HF
JLCPCB Part #
C5123448
Package
DFN0603-2
Description
-55℃~+125℃ 0.5pF 15.8V 1uA 50W@8/20us 5V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 180

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 180

In-stock Item Pricing

Qty Unit Price
1+ $0.0463
100+ $0.0368
300+ $0.0322
1000+ $0.0286
5000+ $0.0259
10000+ $0.0245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons