
* Images are for reference only
CPDT6-5V0UPC-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDT6-5V0UPC-HF
- JLCPCB Part #
- C19188407
- Package
- SOT-26
- Description
- 1.5pF 25V 300W@8/20us 500nA 5V 9V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1634
150+
$0.1443
500+
$0.1203
3000+
$0.1097
6000+
$0.1034
Related Products
Welcome back, may I help you?