
* Images are for reference only
CPDQC5V0P-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDQC5V0P-HF
- JLCPCB Part #
- C5155814
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 12.5V 15pF 500nA 5V 6V 80W@8/20us IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
100+
$0.0306
300+
$0.0267
1000+
$0.0238
5000+
$0.0214
10000+
$0.0203
Related Products
Welcome back, may I help you?