
* Images are for reference only
AZ4712-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- AZ4712-01F
- JLCPCB Part #
- C5123478
- Package
- DFN2020-3
- Description
- 1 1.5nF 12V 13V 1uA 30V 5.4kW@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1458
50+
$0.1163
150+
$0.1014
500+
$0.0903
3000+
$0.0813
6000+
$0.0770
Related Products
Welcome back, may I help you?