
* Images are for reference only
SS21-BBDWG2-R(0.5)D/C
Extended
- Manufacturer
- Legion
- MFR.Part #
- SS21-BBDWG2-R(0.5)D/C
- JLCPCB Part #
- C22379825
- Package
- Plugin-4P,21x15mm
- Description
- 12A 15mm 19.3mm 21mm 250V Black Concave Bend DPST Dot Display PC Pin 插件-4P,21x15mm Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4159
10+
$0.3276
30+
$0.2890
100+
$0.2425
500+
$0.2200
1000+
$0.2072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?