
* Images are for reference only
RT-PO2-3
Extended
- Manufacturer
- Legion
- MFR.Part #
- RT-PO2-3
- JLCPCB Part #
- C18221910
- Package
- Plugin,P=4.6mm
- Description
- 14V 7A 9N Black Non-Latching Right Angle Round Button Without Plugin,P=4.6mm Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.5114
10+
$0.4017
30+
$0.3549
100+
$0.2969
500+
$0.2694
1000+
$0.2549
Related Products
Welcome back, may I help you?