
* Images are for reference only
RT-C05B-B
Extended
- Manufacturer
- Legion
- MFR.Part #
- RT-C05B-B
- JLCPCB Part #
- C18221909
- Package
- Plugin,P=7.7mm
- Description
- 1 15A 250V 4 Panel Mount 插件,P=7.7mm AC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7518
10+
$0.6050
30+
$0.5324
100+
$0.4598
500+
$0.4162
1000+
$0.3937
Related Products
Welcome back, may I help you?