
* Images are for reference only
28B1775
Extended
- Manufacturer
- Leader Tech Inc.
- MFR.Part #
- 28B1775
- JLCPCB Part #
- C5495534
- Package
- -
- Description
- 293Ω@100MHz Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.6123
200+
$17.8018
500+
$17.2072
1000+
$16.9123
Welcome back, may I help you?